Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0739
Order Code2918178
Product RangemPm 121023
Also Known AsC18311W21SA, GTIN UPC EAN: 78172503126
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0739
Order Code2918178
Product RangemPm 121023
Also Known AsC18311W21SA, GTIN UPC EAN: 78172503126
Connector OrientationRight Angle
No. of Contacts3Contacts
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles3 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max-
Current Rating per Contact Max-
Pitch Spacing-
Mating Interface Pitch-
Contact GenderSocket
IP Rating-
Contact Material-
Contact Plating-
Connector Shell Size-
Product RangemPm 121023
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Voltage Rating Max
-
Pitch Spacing
-
Gender
Receptacle
IP Rating
-
Contact Plating
-
Product Range
mPm 121023
Coupling Type
Internal Thread
Cable Diameter Max
-
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
-
Mating Interface Pitch
-
Contact Gender
Socket
Contact Material
-
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01