Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0032
Order Code2918158
Product Range121012
Also Known AsB212080N2, GTIN UPC EAN: 883906350673
Connector Orientation-
No. of Contacts2Contacts
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingPanel Mount
Contact Termination TypeScrew
Voltage Rating Max-
Current Rating per Contact Max-
Pitch Spacing-
Mating Interface Pitch-
IP Rating-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Product Range121012
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
-
DIN Form
DIN Form A
Connector Mounting
Panel Mount
Voltage Rating Max
-
Pitch Spacing
-
Mating Interface Pitch
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
-
Coupling Type
-
Cable Diameter Max
-
No. of Contacts
2Contacts
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
-
Gender
Plug
IP Rating
-
Contact Material
-
Connector Shell Size
-
Product Range
121012
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268