Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120108-0560
Order Code4129905
Product RangeIndustrial Ethernet 120108 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.680 |
5+ | € 65.320 |
10+ | € 61.960 |
25+ | € 60.300 |
50+ | € 59.430 |
100+ | € 58.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0560
Order Code4129905
Product RangeIndustrial Ethernet 120108 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeIndustrial Ethernet 120108 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
5m
Product Range
Industrial Ethernet 120108 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
16.4ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218635
Product traceability