Print Page
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 41.730 |
| 5+ | € 40.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-02-0001
Order Code1079909
Product Range207121
Also Known AsHT1807, GTIN UPC EAN: 800753619920
Technical Datasheet
For Use WithMolex 0.062" Diameter Pin & Socket Contacts
Product Range207121
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11-02-0001 is an Insertion Tool with manual level of automation. This insertion tool is used for insertion of 0.062-inch diameter Series pin and socket male and female terminals in plug and receptacle housings. It is designed to assure proper seating of terminals and reduce operator fatigue.
Technical Specifications
For Use With
Molex 0.062" Diameter Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
207121
Technical Docs (1)
Alternatives for 11-02-0001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701