Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100068-0107
Order Code4668201
Product Range100068 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.353 |
Price for:Reel of 1
Minimum: 5000
Multiple: 5000
€ 1,765.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No100068-0107
Order Code4668201
Product Range100068 Series
Technical Datasheet
Wire Gauge30AWG
Conductor Area CSA-
Impedance100ohm
Jacket Colour-
Reel Length (Imperial)200ft
Reel Length (Metric)61m
No. of Max Strands x Strand SizeSolid
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyester
External Diameter1.88mm
Product Range100068 Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
30AWG
Impedance
100ohm
Reel Length (Imperial)
200ft
No. of Max Strands x Strand Size
Solid
Jacket Material
Polyester
Product Range
100068 Series
Conductor Area CSA
-
Jacket Colour
-
Reel Length (Metric)
61m
Conductor Material
Silver Plated Copper
External Diameter
1.88mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01