Print Page
63811-7200
Crimp Tool, Ratchet, Molex Sabre 43178, 43374 & 43375 Series 18-14AWG Flat Blade Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-7200
Order Code4237124
Product RangePremiumGrade 207129 Series
Technical Datasheet
3 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 554.700 |
3+ | € 549.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 554.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63811-7200
Order Code4237124
Product RangePremiumGrade 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129 Series
SVHCTo Be Advised
Product Overview
63811-7200 is a 207129 series PremiumGrade hand crimp tool for Sabre™ flat blade crimp terminals, 14-18AWG. A precision user-friendly terminal locator with wire stop that holds terminals in the proper crimping position.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right- and left-handed applications
- Easy handling due to outstanding force ratio
- Tool is IPC/WHMA-A-620 compliant
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex Sabre 43178, 43374 & 43375 Series 18-14AWG Flat Blade Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7427