63811-2400
Crimp Tool, Ratchet, Molex MX150 33000 & 33011 16-14AWG Blade Terminals
Quantity | Price (ex VAT) |
---|---|
1+ | € 620.230 |
Product Information
Product Overview
63811-2400 is a 207129 series, PremiumGrade hand crimp tool for 1.5mm MX150 blade male terminals, 14-16AWG. Modular crimp head is removable and can be used in the air-powered tool accompanied by air-powered crimp adapter. Can also be used in the battery powered tool (63816-0200) (110V) or 63816-0250 (220V), accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex MX150 33000 & 33011 16-14AWG Blade Terminals
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 63811-2400
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate