Print Page
51227-0200
Connector Housing, MicroTPA 51227 Series, Plug, 2 Ways, 2 mm, Molex 56086 Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51227-0200
Order Code4240069
Product RangeMicroTPA 51227 Series
Technical Datasheet
7,290 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.0792 |
| 3000+ | € 0.0771 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 79.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51227-0200
Order Code4240069
Product RangeMicroTPA 51227 Series
Technical Datasheet
Product RangeMicroTPA 51227 Series
No. of Positions2Ways
Pitch Spacing2mm
For Use WithMolex 56086 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MicroTPA 51227 Series
No. of Positions
2Ways
For Use With
Molex 56086 Series Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 51227-0200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005