Print Page
41671-0001
Pin Header, Power, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No41671-0001
Order Code3536664
Product RangeKK 396 41671
Technical Datasheet
912 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | € 0.346 |
900+ | € 0.329 |
Price for:Each
Minimum: 300
Multiple: 300
€ 103.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No41671-0001
Order Code3536664
Product RangeKK 396 41671
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41671
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Product Range
KK 396 41671
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 41671-0001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907