Print Page
206866-3000
RF Antenna, 2.4 to 2.4835GHz, GPS, 3dBi, Adhesive, Right Hand Circular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No206866-3000
Order Code4231175
Product Range206866
Technical Datasheet
1,013 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | € 30.260 |
15+ | € 28.750 |
Price for:Each
Minimum: 5
Multiple: 5
€ 151.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No206866-3000
Order Code4231175
Product Range206866
Technical Datasheet
Antenna TypeGPS
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingAdhesive
Gain3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range206866
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GPS
Frequency Max
2.4835GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
206866
Alternatives for 206866-3000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1805