Print Page
172704-0033
D Sub Connector Housing, 5 Ways, Combo Layout D Sub, DB-5W5, 172704 Series, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0033
Order Code4233722
Product Range172704 Series
Technical Datasheet
225 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | € 2.190 |
150+ | € 2.150 |
Price for:Each
Minimum: 50
Multiple: 50
€ 109.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0033
Order Code4233722
Product Range172704 Series
Technical Datasheet
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-5W5
Product Range172704 Series
Connector Body MaterialSteel Body
For Use WithMolex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB-5W5
Gender
Plug
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
172704 Series
Connector Body Material
Steel Body
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 172704-0033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073