Print Page
172042-0301
Pin Header, Power, Signal, Wire-to-Board, 7.49 mm, 1 Rows, 3 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172042-0301
Order Code4251001
Product RangeSuper Sabre 172042 Series
Technical Datasheet
2,202 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
70+ | € 2.050 |
210+ | € 1.960 |
Price for:Each
Minimum: 70
Multiple: 70
€ 143.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172042-0301
Order Code4251001
Product RangeSuper Sabre 172042 Series
Technical Datasheet
Connector SystemsPower, Signal, Wire-to-Board
Pitch Spacing7.49mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSuper Sabre 172042 Series
Connector ShroudShrouded
Contact MaterialElectrolytic Copper
Contact PlatingSilver Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Power, Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
7.49mm
No. of Contacts
3Contacts
Product Range
Super Sabre 172042 Series
Contact Material
Electrolytic Copper
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 172042-0301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004