Print Page
10-18-1090
Rectangular Connector, Standard 0.093" Series, 9 Contacts, Header, 5.03 mm, Through Hole, 1 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No10-18-1090
Order Code4235359
Product RangeStandard 0.093" Series
Technical Datasheet
2,435 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | € 2.830 |
90+ | € 2.480 |
Price for:Each
Minimum: 30
Multiple: 30
€ 84.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No10-18-1090
Order Code4235359
Product RangeStandard 0.093" Series
Technical Datasheet
Product RangeStandard 0.093" Series
No. of Contacts9Contacts
GenderHeader
Pitch Spacing5.03mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Standard 0.093" Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
9Contacts
Pitch Spacing
5.03mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042