Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 119.980 |
Product Information
Product Overview
The X201-18FA is a continuously-rated Xenon Beacon with UV stable polycarbonate lens and an UV stable ABS plastic base. The X201 series utilises a discharge capacitor and converter circuit to ignite xenon gas inside a tube, resulting in a brilliant flash of light. Xenon gas ignites virtually instantaneously so maximum brightness is obtained immediately. Xenon has an added advantage of low current consumption combined with a reasonable life span. The X201 series provides a 360° light output. Brightness is increased by the use of a dioptric (fresnel) lens which magnifies the light output. Xenon beacon is one of the most efficient, effective and brightest visual signals available. It is suitable for use with conduit BESA box. It is also ideal for surface or wall mounting.
- Xenon 10J/7.5J light source
- 1.45/0.7A Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
-
24VDC
150mm
IP65
205mm
66°C
-
Steady
-
-
-25°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate