Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-24R-SB
Order Code3889370
Product RangeAE40M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.050 |
5+ | € 31.480 |
10+ | € 30.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-24R-SB
Order Code3889370
Product RangeAE40M Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Tones8 Tone
Sound Pressure Level (SPL)112dB
IP / NEMA RatingIP54, IP65
Product RangeAE40M Series
Resonant Frequency2.58kHz
Current Consumption32mA
External Depth81mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP54, IP65
Resonant Frequency
2.58kHz
External Depth
81mm
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
112dB
Product Range
AE40M Series
Current Consumption
32mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001