Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE30M-TT-01
Order Code2420435
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.350 |
| 5+ | € 10.080 |
| 10+ | € 9.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE30M-TT-01
Order Code2420435
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC14V
TonesLow Frequency
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP34
Product Range-
Resonant Frequency450Hz
Current Consumption30mA
External Depth51mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Low Frequency
IP / NEMA Rating
IP34
Resonant Frequency
450Hz
External Depth
51mm
Operating Temperature Max
60°C
Supply Voltage VDC
14V
Sound Pressure Level (SPL)
90dB
Product Range
-
Current Consumption
30mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04