Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.820 |
5+ | € 11.710 |
10+ | € 11.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE30M-FT-01
Order Code2420433
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC14V
TonesLow Frequency
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP34
Product Range-
Resonant Frequency450Hz
Current Consumption30mA
External Depth35mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AE30M-FT-01 is a continuously-rated flat top Miniature Buzzer suitable for light industrial applications where local indication is required. The buzzer offer a single-stage alarm and produce a rich and low frequency signal when compared to other piezo type alarms. The slightly lower dB is more than compensated by lower frequency of sound output produced. The single point fix and compact design allows for installation in most locations. It is suitable for panel or surface mounting.
- Produces a high quality sound
- Termination by male and female spade terminals
- Wide operating voltage
- Compact design
Applications
Industrial, Automotive, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Low Frequency
IP / NEMA Rating
IP34
Resonant Frequency
450Hz
External Depth
35mm
Operating Temperature Max
60°C
Supply Voltage VDC
14V
Sound Pressure Level (SPL)
90dB
Product Range
-
Current Consumption
30mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04