Print Page
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.730 |
10+ | € 18.140 |
25+ | € 15.030 |
100+ | € 13.480 |
250+ | € 12.440 |
500+ | € 11.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No801-93-050-10-001000
Order Code2751445
Product Range801
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product Range801
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 801-93-050-10-001000 is a 50-pin Interconnect Socket with 30μinch gold over 50μinch nickel plated beryllium copper contacts. It accepts 0.025 to 0.037-inch diameter leads.
- Standard solder tail socket
- Single row
- Through hole
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Product Range
801
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763