Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0986-5-15-20-77-14-11-0
Order Code3771557
Connector TypePin
Centreline Spacing-
Connector Tip Style-
Current Rating-
Overall Length4.29mm
Spring Force Initial5g
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Pin
Connector Tip Style
-
Overall Length
4.29mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
-
Current Rating
-
Spring Force Initial
5g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041