Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0945-0-15-20-09-14-11-0
Order Code3482643
Product RangeOmniball 945 Series
Technical Datasheet
1,455 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.240 |
10+ | € 1.090 |
25+ | € 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0945-0-15-20-09-14-11-0
Order Code3482643
Product RangeOmniball 945 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip StylePoint
Current Rating3.5A
Spring Force Initial30g
Spring Force Working Travel55g
Product RangeOmniball 945 Series
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Point
Spring Force Initial
30g
Product Range
Omniball 945 Series
Centreline Spacing
-
Current Rating
3.5A
Spring Force Working Travel
55g
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
Product traceability