Print Page
Image is for illustrative purposes only. Please refer to product description.
3,860 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.189 |
100+ | € 0.147 |
500+ | € 0.135 |
1000+ | € 0.126 |
2500+ | € 0.117 |
5000+ | € 0.116 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0552-2-15-15-11-27-10-0
Order Code2751261
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 0552-2-15-15-11-27-10-0 is a solder-mount Receptacle with no tail accepts 0.015 to 0.02-inch diameter leads. It has 10μ-inch gold over nickel-plated shell and 30μ-inch gold over nickel-plated contacts.
- 3A Current rating
- 1000 Cycles minimum mechanical life
- 10mΩ Maximum resistance
- -55 to 125°C Operating temperature range
- #11, Standard 3-finger contact
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0552-2-15-15-11-27-10-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016