Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.800 |
Product Information
Product Overview
MIKROE-6722 is an ADAC 4 Click compact add-on board designed to provide configurable analogue and digital I/O functionality through eight flexible channels, suitable for various control and monitoring tasks in embedded applications. It is based on the TPAFE0808, an 8-channel configurable ADC/DAC with I2C communication support from 3PEAK. Each channel can independently function as an ADC input, DAC output, or general-purpose I/O, while integrated 12-bit ADC and DAC units offer selectable voltage ranges of 0–VREF (2.5V) or 0–2×VREF (5V). The board also includes a ±3°C accurate temperature sensor, internal or external reference voltage selection via VREF SEL, and a unique "Click Snap" design enabling detachment and standalone operation of the sensor module. Communication is achieved through a 400kHz I2C interface with adjustable I2C address. This Click board™ is ideal for general-purpose analogue/digital I/O expansion, multi-channel signal control, and system monitoring applications.
- I2C interface
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
ADAC 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate