Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 119.810 |
Product Information
Product Overview
MIKROE-6685 is a BT Audio 4 Click compact add-on board designed to provide high-quality wireless audio streaming and data communication over Bluetooth in both Classic and LE Audio modes. This board is based on the IDC777-1, a fully integrated Bluetooth 5.4 module from IOT747 supporting LE Audio Unicast and Auracast, controlled via UART. It supports multiple Bluetooth profiles such as HFP, A2DP (Sink/Source), AVRCP, SPP, and BLE, and includes both analogue and digital audio interfaces for full headset functionality. It features a PCM interface for digital audio connectivity, a MAX9722A stereo amplifier with a CTIA-compliant 3.5mm jack for headphone output, and an onboard electret microphone for voice input. This Click board™ is ideal for audio-visual systems, teleconferencing equipment, portable audio devices, and industrial or automotive Bluetooth audio applications.
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V, 5V, external
Technical Specifications
BT Audio 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate