Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.500 |
| 5+ | € 11.270 |
Product Information
Product Overview
MIKROE-6607 is a 3D Hall 15 Click - I2C compact add-on board that is designed for precise 3D magnetic field measurement and angle calculation. It is based on the A31301EEJASR-XYZ-IC-06 3D linear hall-effect sensor IC. The A31301 measures magnetic flux density across one, two, or all three axes with a range of ±600G and sensitivity of 26.8LSB/G, while supporting angle calculation in user-defined planes. It features both I2C (up to 1MHz) and optional SPI (up to 10MHz) interfaces, selected via configurable COMM SEL jumpers. The board also includes INT/SAMPLE jumper selection for interrupt or sample trigger functions, along with support for MIKROE’s Click Snap feature for flexible integration. This Click board is ideal for motor control feedback, camera gimbals, gamepad joysticks, robotic positioning, autonomous vehicles, and industrial motor control systems. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
3D Hall 15 Click - I2C Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate