Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.630 |
| 5+ | € 8.460 |
Product Information
Product Overview
MIKROE-6576 is a Haptic 5 Click compact add-on board designed to provide high-performance haptic feedback using Linear Resonant Actuators (LRA), making it ideal for creating precise and responsive tactile effects in embedded applications. It is based on the IQS390 haptic driver IC from Azoteq, which features both I2C and PWM control modes. The IQS390 supports real-time closed-loop auto-resonance tracking in I2C mode, automatic power management with ultra-low power operation, and selectable drive frequency. Haptic 5 Click is best suited for applications such as touchpad feedback, mouse wheel scrolling, membrane keypads, and haptic notifications in consumer or industrial devices. Haptic 5 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size S is 28.6 x 25.4mm
- mikroBUS™ compatibility
- Input voltage is 3.3V
Technical Specifications
Haptic 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate