Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.480 |
Product Information
Product Overview
MIKROE-6470 is a ML Vibro Sens Click compact add-on board for motion sensing and vibration analysis. This board features the FXLS8974CF, a 3-axis low-g 12-bit digital accelerometer from NXP designed for precise motion detection and data collection. This Click board™ represents a machine learning training tool that communicates with the host MCU over an I2C interface, with selectable addresses and dual operating modes for interrupt signalling or motion detection. It features two DC motors - a balanced motor for generating steady baseline vibrations and an unbalanced motor for customizable vibration patterns controlled via PWM or PDM signals. Ideal for industrial diagnostics, IoT systems, wearable devices, and environmental monitoring, ML Vibro Sens Click provides reliable motion data for training ML algorithms in diverse applications. ML Vibro Sens Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Dual DC motors for customizable vibration signals
- PWM support for precise vibration modulation
- Selectable boot mode and programmable interrupt
- Visual feedback on motor activity
- GPIO, I2C interface
- 3.3V supply voltage
- Click board size L is 57.15 x 25.4mm
Technical Specifications
ML Vibro Sens Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate