register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 230.150 |
Product Information
Product Overview
MIKROE-6160 is a Mikromedia 4 for PIC32MZ resistive FPI with frame. Mikromedia 4 for PIC32MZ RESISTIVE FPI with frame is a compact development board designed as a complete solution for rapid development of multimedia and GUI-centric applications. By featuring a 4.3" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. This FPI Mikromedia 4 (FPI) with frame is designed as complete solution. It can be implemented directly into any project, with no additional hardware modifications. At its core, there is a powerful 32bit PIC32MZ2048EFH144 MCU, produced by Microchip, which provides sufficient processing power for the most demanding tasks. Board has a TFT display with metal frame and 4 mounting holes that enable simple installation in various kinds of industrial appliances.
- 4.3" display size
- 480x272px resolution and resistive touch screen
- Metal frame
- Battery powered
- Board dimension is 105mm x 85mm x 15mm (Wx LX H)
- Display module is controlled by the SSD1963 graphics driver IC from Solomon Systech
- Powerful graphics coprocessor, equipped with 1215KB of frame buffer memory
- Hardware accelerated display rotation, display mirroring, hardware windowing
- Dynamic backlight control, programmable colour, brightness control
Technical Specifications
Microchip
Display
Mikromedia 4 Resistive FPI PIC32MZ2048EFH144 w/Frame Board, Solution Flyer, Damage Resistant Box
No SVHC (27-Jun-2024)
PIC32MZ2048EFH144
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate