register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 278.650 |
Product Information
Product Overview
MIKROE-6148 is a Mikromedia 7 Resistive FPI (Front Panel Integration) with frame. A high-quality 7" TFT true-colour display with a resistive touch panel is the most distinctive feature of the Mikromedia 7. The display has a resolution of 800 by 480 pixels, and it can display up to 16.7M of colours (24-bit colour depth). The display module is controlled by the SSD1963 graphics driver IC from Solomon Systech. This is a powerful graphics coprocessor, equipped with 1215KB of frame buffer memory. It also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable colour and brightness control, and more. The microSD card slot allows storing large amounts of data externally, on a microSD memory card. The microSD card detection circuit is also provided on the board.
- Mikromedia 7 compatibility
Technical Specifications
-
Display
Mikromedia 7 Resistive FPI w/Frame Board, Solution Flyer, Damage Resistant Recyclable Box
No SVHC (14-Jun-2023)
-
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate