2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 73.040 |
Product Information
Product Overview
MIKROE-6127 is a GNSS 18 click compact add-on board designed for high-precision GNSS applications. This board features the SAM-M10Q, M10 standard precision GNSS module from u-blox, known for exceptional sensitivity and rapid acquisition of L1 GNSS signals. It supports concurrent reception of GPS, Galileo, GLONASS, and BeiDou B1C, with additional support for QZSS and SBAS. Featuring u-blox Super-S technology for improved dynamic position accuracy and low power consumption of 37mW in continuous tracking mode, it is ideal for battery-operated devices. The integrated GNSS patch antenna, SAW filter, and LNA ensure superior signal reception and jamming immunity. GNSS 18 Click is perfect for applications like asset tracking, navigation systems, and location-based services where high precision and reliability are crucial. GNSS 18 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
GNSS 18 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate