Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.330 |
Product Information
Product Overview
MIKROE-5937 is a Current Limit 9 Click compact add-on board representing a current-limiting solution for your application. This board features the NPS4053, a load switch with a precision adjustable current limit from Nexperia. It is a 5.5V, 55mohm load switch that allows precise adjustment of the current limit in a range of 110mA up to 2.5A while preserving the constant current during the current limiting. This Click board™ makes the perfect solution for the development of USB ports/hubs, portable devices, current limit circuits, optical socket protections, and more. Current Limit 9 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Maximum continuous current of 2A
- Adjustable current limit
- ILIM pin protection
- Constant current during current limit
- Active reverse voltage protection
- Flag interrupt pin, built-in soft start
- I2C interface
- Yes ClickID
- 3.3V or 5V input voltage
- ESD protection
Technical Specifications
Current Limit 9 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate