Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.320 |
Product Information
Product Overview
MIKROE-5800 is a IOT EXPRESSLINK click a compact add-on board that allows users to easily connected to IoT ExpressLink services and securely interact with cloud applications and other devices. This board features the ESP32-C3-MINI-1-N4-A, a small 2.4GHz Wi-Fi (802.11b/g/n) and Bluetooth® 5 module from Espressif Systems that use ESP32C3 series of SoC RISCV single-core microprocessor (ESP32-C3FN4) with 4MB flash in a single chip package. The module uses UART communication alongside several other features like the JTAG interface, module wake-up, various operational event detection, additional UART for debugging, and others. The rich set of ESP32C3's features makes this Click board™ ideal for smart homes, industrial automation, health care, consumer electronics, and generic IoT sensor hubs and data logger applications.
- Easily connected to IoT ExpressLink services
- 2.4GHz Wi-Fi and Bluetooth® 5 combo
- 4MB flash in a single chip package
- UART-based control or via demo application
- Click board size M of (42.9 x 25.4mm)
- 3.3V input voltage
- Frequency of 2.4GHz
- Data rate of 150Mbps
Technical Specifications
IoT ExpressLink Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate