Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.920 |
Product Information
Product Overview
MIKROE-5775 is a Barometer 12 Click compact add-on board that measures air pressure in a specific environment. This board features the ICP-10125, a high-accuracy, low-power, 10-atm waterproof barometric pressure and temperature sensor from TDK InvenSense. It has a normal pressure operating range from 95 to 105KPa (extended from 30 to 110KPa) and a maximum temperature operating range from -40 to 85°C. The sensor comes in a chimney package with water proofing gel providing IPx8 waterproofing at 10atm. This Click board™ makes the perfect solution for the development of sports and fitness activity monitoring applications, altimeters, and barometers for portable devices, indoor/outdoor navigation, and more.
- Low power consumption
- Good relative pressure and temperature accuracy
- Low noise and small footprint
- IPx8 waterproof to 10atm
- Measure differentials of altitude as small as 8.5cm and ideal for battery-powered applications
- Supported by mikroSDK compliant library, which includes functions that simplify software development
- I2C interface
- Click board size M is 42.9 x 25.4mm
- 3.3V, 5V input voltage
- Fully tested product, ready to bb used on a system equipped with the mikroBUS™ socket
Technical Specifications
Barometer 12 Click Add-On Board
-
MikroBUS Compatible Development Boards
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate