Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4176
Order Code3528576
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAnalog Devices EV-COG-AD4050 Development Board
Kit ContentsADI COG Click Shield Board
Product Range-
Product Overview
- ADI COG click shield
- Two mikroBUS™ host sockets
- Power connector USB type C
- ADI COG Click Shield allows user to use Click boards™ on EV-COG-AD4050LZ board
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ADI COG Click Shield Board
Core Architecture
-
Silicon Core Number
-
For Use With
Analog Devices EV-COG-AD4050 Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055