Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4130
Order Code3528582
Technical Datasheet
Silicon ManufacturerAnalog Devices, Microchip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberADM2862E, PIC18F26K42
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsDMX Click Board ADM2862E, PIC18F26K42
Product Range-
Product Overview
- DMX click board
- Based on ADM2862E RS 485 transceiver & PIC18F26K42 MCU
- GPIO, UART interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Analog Devices, Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DMX Click Board ADM2862E, PIC18F26K42
Core Architecture
-
Silicon Core Number
ADM2862E, PIC18F26K42
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002