Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4127
Order Code3528570
Technical Datasheet
Silicon ManufacturerAmphenol
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberNPA-201
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAltitude 4 Click Board NPA-201
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Altitude 4 click board
- Uses NPA-201 absolute pressure sensor with digital output
- I²C interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Amphenol
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Altitude 4 Click Board NPA-201
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
NPA-201
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002