Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4115
Order Code3528580
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 43.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4115
Order Code3528580
Technical Datasheet
Silicon ManufacturerWorldSemi
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWS2812
Silicon Family Name-
For Use WithMCU Development Boards
Kit Contents10 x 10 RGB Click Board WS2812
Product Range-
Product Overview
- 10x10 RGB click board
- WS2812 intelligent control LED
- Matrix of 100 "intelligent" RGB elements, forming a 10x10 display screen
- Supported by mikroSDK compliant library which includes functions that simplify software development
- GPIO interface
- 57.15mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
WorldSemi
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
10 x 10 RGB Click Board WS2812
Core Architecture
-
Silicon Core Number
WS2812
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002