Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4082
Order Code3528548
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMP2632B
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsPowerBank Click Board MP2632B
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- PowerBank click board
- MP2632B switch-mode battery charger
- I2C interface
- 57.15mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PowerBank Click Board MP2632B
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
MP2632B
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019