Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4057
Order Code3528579
Technical Datasheet
Silicon ManufacturerRohm Semiconductor, Texas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBH18PB1WHFV, TXB0106
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsMonarch Adapter Click Board BH18PB1WHFV, TXB0106
Product Range-
Product Overview
- Monarch adapter click board
- Support SEQUANS Monarch Go modem
- GPIO, UART interface
- 28.6mm x 25.4mm board size
- 0541670208 connector from Molex
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor, Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Monarch Adapter Click Board BH18PB1WHFV, TXB0106
Core Architecture
-
Silicon Core Number
BH18PB1WHFV, TXB0106
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002