Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1597
Order Code2521692
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Core Architecture-
Core Sub-Architecture-
Silicon Core NumbernRF8001
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsBLE P Click Board nRF8001
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BLE P Click Board nRF8001
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
nRF8001
For Use With
MCU Development Boards
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13