Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 132.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 132.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1159
Order Code2281658
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33E
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33EP512MU810
Kit ContentsMikromedia Board, Protective Box, USB Cable, DVD & User Guide
Product Range-
Product Overview
The mikromedia for dsPIC33EP® is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 16-bit dsPIC33EP512MU810 microcontroller.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33E
Core Sub-Architecture
dsPIC33
Kit Contents
Mikromedia Board, Protective Box, USB Cable, DVD & User Guide
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
dsPIC33EP512MU810
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33