Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700E3IH-LVDS
Order Code3565103
Product RangeMDT0700E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 86.700 |
| 5+ | € 79.850 |
| 10+ | € 73.700 |
| 50+ | € 73.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700E3IH-LVDS
Order Code3565103
Product RangeMDT0700E
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0700E
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 7.0” IPS TFT (Thin Film Transistor) display
- 1024x600 resolution, LVDS interface
- LED backlight
- 500cd/m2 brightness
- All-round viewing angles
- Operating temperature range from -20°C to +70°C
- 165.00 x 100.00 x 5.70mm panel size, 154.21 x 85.92mm viewing area
- 40 way, 0.5mm pitch flat flex
- EK79001HN + EK73215BCGA driver IC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
MDT0700E
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123