Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part No03EN151044(50/35)
Order Code2428745
Product Range03EN Series
Technical Datasheet
2,028 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.660 |
10+ | € 4.650 |
25+ | € 4.250 |
50+ | € 3.920 |
100+ | € 3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROTHERM
Manufacturer Part No03EN151044(50/35)
Order Code2428745
Product Range03EN Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature35°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating16A at 250VAC
Product Range03EN Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
03EN151044(50/35) is a thermal cut-out thermostat. Applications includes household appliances, electronics, machinery. Certifications are EN 60730-1 / -2-9, UL873 / UL60730-1A / -2-9, C22.2 No. 24.
- 16A rated current at 250VAC (cos φ 0,95, VDE), 10,000 switching cycles (VDE/UL)
- Automatic function, 1 x normally closed / 3 x normally open, 6.3 x 0.8mm terminals
- Up to 100,000 cycles
- Response temperatures range from 0°C to 260°C
- IP00 (60EN IP54) degrees of protection provided by enclosures (EN 60529)
- 2,000VAC standard dielectric strength, housing thermosetting plastic 12mm
- Moving bracket small, cap aluminium material
- 150°C max temperature (steps in 5K, VDE/UL)
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
35°C
Sensor Terminals
Quick Connect
Contact Rating
16A at 250VAC
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123