Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 341.880 |
5+ | € 330.670 |
10+ | € 324.060 |
25+ | € 317.440 |
50+ | € 310.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 341.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CU/QS
Order Code1775732
Technical Datasheet
Sensing Range Max250mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
Product Overview
The ZWS-15/CU/QS is a Miniature Sensor in cuboidal housings with teach-in buttons. The teach-in button on the top facilitates the convenient setting of the sensor. Two LEDs in the sensor housings upper half indicate the switched output and respectively the analogue output states. The device with switched output have three operating modes - single switching point, two-way reflective barrier, window mode. The housing design and mounting is compatible with many optical sensors. This facilitates the conversion to ultrasonic sensors for critical applications.
- Installation-compatible with many optical sensors, a true alternative for critical applications
- Up to 250Hz switching frequency for fast sampling
- Optionally with soundpipe waveguide attachment
- Synchronisation input
- Improved temperature compensation adjustment to working conditions within 45seconds
- 1 Switching output in PNP or NPN variant
- Analogue output 4 to 20mA or 0 to 10V
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
250mm
Operating Temperature Min
-25°C
Beam Divergence
-
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823