Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK240TGA-1BC1ZABYY
Order Code4172399
Product Range5400 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.360 |
5+ | € 90.390 |
10+ | € 87.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 93.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK240TGA-1BC1ZABYY
Order Code4172399
Product Range5400 PRO Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch, 7mm
InterfacesSATA 6 Gb/s
Memory Capacity240GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed350MB/s
Random Read up to (IOPS)75k
Random Write up to (IOPS)37k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
75k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
2.5 Inch, 7mm
Memory Capacity
240GB
Encryption Type
Non-Encrypted
Sequential Write Speed
350MB/s
Random Write up to (IOPS)
37k
Operating Temperature Min
0°C
Product Range
5400 PRO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
Product traceability