Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.480 |
10+ | € 11.570 |
25+ | € 11.210 |
50+ | € 10.940 |
100+ | € 10.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M16RT-25E:C
Order Code4050862
Technical Datasheet
DRAM TypeDDR2
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max400MHz
IC Case / PackageFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT47H128M16RT-25E:C is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.
- Operating voltage range is –1.0V to 2.3V(VDD)
- 128Meg x 16 configuration, 8 internal banks for concurrent operation
- Packaging style is 84-ball 9.0mm x 12.5mm FBGA
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Operating temperature range is 0°C to +85°C
- Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
- DLL to align DQ and DQS transitions with CK, duplicate output strobe (RDQS) option for x8
- Programmable CAS latency (CL), posted CAS additive latency (AL)
- On-die termination (ODT), supports JEDEC clock jitter specification
- JEDEC-standard 1.8V I/O (SSTL_18-compatible), 8D response time
Technical Specifications
DRAM Type
DDR2
Memory Configuration
128M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
400MHz
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001