Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.800 |
25+ | € 41.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8491YJU-17
Order Code3385497
Technical Datasheet
Device TypeSerDes PHY Switch
Supported StandardsIEEE 802.1AE, IEEE 802.3ae, and IEEE 1588v2
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC Case / PackageFCBGA
No. of Pins17Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
SerDes PHY Switch
Supply Voltage Min
950mV
IC Case / Package
FCBGA
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Product Range
-
Supported Standards
IEEE 802.1AE, IEEE 802.3ae, and IEEE 1588v2
Supply Voltage Max
1.05V
No. of Pins
17Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability