Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.480 |
25+ | € 6.230 |
100+ | € 6.020 |
250+ | € 5.900 |
Product Information
Product Overview
The USB5744-I/2G is a 4-port SS/HS USB Controller Hub with 4 downstream ports and advanced features for embedded USB applications. It is fully compliant with the USB 3.0 Specification and USB 2.0 Link Power Management Addendum. The USB5744 supports 5Gbps SuperSpeed (SS), 480Mbps HiSpeed (HS), 12Mbps Full-Speed (FS) and 1.5Mbps Low-Speed (LS) USB downstream devices on all enabled downstream ports. It supports the legacy USB speeds (HS/FS/LS) through a dedicated USB 2.0 hub feature controller that is the culmination of five generations of Microchip hub feature controller design and experience with proven reliability, interoperability and device compatibility. The SuperSpeed hub feature controller operates in parallel with the USB 2.0 controller, decoupling the 5Gbps SS data transfers from bottlenecks due to the slower USB 2.0 traffic. It supports both upstream battery charger detection and downstream battery charging.
- Configuration straps - Predefined configuration of system level functions
- Supports per port battery charging of most popular battery powered devices
- Smart port controller operation
- On-chip microcontroller
- 8kB One time programmable (OTP) ROM
- Configuration programming via OTP ROM, SPI ROM or SMBus
- PortSwap - Configurable differential intra-pair signal swapping
- PHYBoost™ - Programmable USB transceiver drive strength for recovering signal integrity
- VariSense™ - Programmable USB receiver sensitivity
- Compatible with Microsoft Windows 8, 7, XP, Apple OS X 10.4+ and Linux hub drivers
- Optimized for low-power operation and low thermal dissipation
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
USB Hub Controller
3V
SQFN
5Gbps
-40°C
-
-
USB 2.0, 3.0
3.6V
56Pins
4Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate