Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 5000+ | € 1.290 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€ 6,450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUCS1001-1-BP-TR
Order Code2458773
Technical Datasheet
USB IC TypeUSB Port Power Controller
USB StandardUSB 2.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins20Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Port Power Controller
Supply Voltage Min
4.5V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
20Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
Product traceability