Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.970 |
25+ | € 1.630 |
100+ | € 1.560 |
250+ | € 1.490 |
Product Information
Product Overview
The TC4420CPA is a single-output non-inverting high-speed MOSFET Driver for class D switching amplifiers. This driver is fabricated in CMOS for lower power, more efficient operation versus bipolar drivers. Both devices have TTL-compatible inputs, which can be driven as high as VDD +0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level shifting circuitry and its associated cost and size. The output swing is rail-to-rail ensuring better drive voltage margin, especially during power up/power down sequencing. Propagation delay time is only 55ns (typical) and the output rise and fall times are only 25ns (typical) into 2500pF across the usable power supply range. Unlike other drivers, the TC4420 is virtually latch-up proof. It replaces three or more discrete components saving PCB area, parts and improving overall system reliability.
- Latch-up protection - Will withstand <gt/>1.5A reverse output current
- Logic input will withstand negative swings up to 5V
- High capacitive load drive of 10000pF
- Logic high input of 2.4V to VDD
- 2.5Ω Low output impedance
- Output voltage swing to within 25mV of ground or VDD
Applications
Power Management, Motor Drive & Control, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
8Pins
Through Hole
6A
4.5V
0°C
55ns
-
-
-
MOSFET
DIP
Non-Inverting
6A
18V
70°C
55ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC4420CPA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate