Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.474 |
25+ | € 0.397 |
100+ | € 0.374 |
3000+ | € 0.350 |
Product Information
Product Overview
The TC1015-3.3VCT713 is a high accuracy (typically ±0.5%) CMOS LDOs with shutdown and reference bypass. Designed specifically for battery-operated systems, the devices' CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50μA at full load (20 to 60 times lower than in bipolar regulators). The devices key features include ultra low-noise operation (plus optional Bypass input), fast response to step changes in load and very low dropout voltage, typically 180mV at full-load. Supply current is reduced to 0.5μA (maximum) and VOUT falls to zero when the shutdown input is low. The devices incorporate both over temperature and over current protection.
- Extremely low supply current (50µA typical)
- Very low dropout voltage
- High output voltage accuracy
- Standard or custom output voltages
- Power-saving shutdown mode
- Reference bypass input for ultralow-noise operation
- Overcurrent and over-temperature protection
- Pin compatible upgrades for bipolar regulators
Applications
Power Management, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
100mA
180mV
SOT-23
-40°C
3.3V 100mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.7V
1Outputs
3.3V
-
0.1A
180mV
Surface Mount
5Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate